Print Page
1,060 In Stock
2,000 more incoming. You can reserve stock now
1,060 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.540 (CNY4.0002) |
| 250+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1000+ | CNY2.710 (CNY3.0623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF03000P100Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2057187RL
Cut Tape2057187
Product RangeMFU
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case StyleSMD
Product RangeMFU
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MFU series thin-film Chip Fuse is a perfect choice for the most fields of modern electronics. The highly controlled manufacturing thin film process guarantees an outstanding stability of fusing characteristics. Typical applications include information technology, telecommunication, medical equipment, industrial, audio/video and automotive electronics.
- Very quick acting fuse characteristics
- Outstanding stability of fusing characteristics
- Halogen-free according to IEC 61249-2-21 definition
Applications
Communications & Networking, Industrial, Automotive, Medical, Audio, Imaging, Video & Vision
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
-
Fuse Case Style
SMD
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
MFU
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273

