Print Page
579 In Stock
Need more?
387 Delivery in 3-4 Business Days(SG stock)
192 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.590 | CNY3.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.340 (CNY2.6442) |
| 100+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.630 (CNY1.8419) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0402FF01000E100Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2057149RL
Cut Tape2057149
Product RangeMFU
Technical Datasheet
Fuse Current1A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeMFU
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
MFU
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136

![VISHAY MFU0402FF01000E100 Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 0402 [1005 Metric], MFU](https://www.element14.cn/productimages/standard/en_GB/2057145-40.jpg)