Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCU0805MZ0000ZP500 Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thin Film, 200 mW, 1.5 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/3235420-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCU0805MZ0000ZP500Copy
Order Code
Re-Reel3546685RL
Cut Tape3546685
Product RangeMCU AT Series
Your Part Number
15,468 In Stock
20,000 more incoming. You can reserve stock now
15,468 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.763 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.763 (CNY0.8622) |
| 100+ | CNY0.717 (CNY0.8102) |
| 500+ | CNY0.634 (CNY0.7164) |
| 1000+ | CNY0.603 (CNY0.6814) |
| 2500+ | CNY0.569 (CNY0.643) |
| 5000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCU0805MZ0000ZP500Copy
Order Code
Re-Reel3546685RL
Cut Tape3546685
Product RangeMCU AT Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Power Rating200mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeMCU AT Series
Product Length2.01mm
Product Width1.25mm
Product Height0.52mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.52mm
Operating Temperature Max
175°C
Resistor Technology
Thin Film
Current Rating
1.5A
Product Range
MCU AT Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
