Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCU0805MD3304BP500 SMD Chip Resistor, 3.3 Mohm, ± 0.1%, 260 mW, 0805 [2012 Metric], Thin Film, High Stability](https://www.element14.cn/productimages/standard/en_GB/3974755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCU0805MD3304BP500Copy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel4177872RL
Cut Tape4177872
Product RangeMCU AT Series
Your Part Number
8,797 In Stock
Need more?
8,797 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.850 | CNY18.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2500+ | CNY1.450 (CNY1.6385) |
| 5000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCU0805MD3304BP500Copy
Manufacturer Standard Lead Time95 weeks
Order Code
Re-Reel4177872RL
Cut Tape4177872
Product RangeMCU AT Series
Technical Datasheet
Resistance3.3Mohm
Resistance Tolerance± 0.1%
Power Rating260mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeMCU AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3.3Mohm
Power Rating
260mW
Resistor Technology
Thin Film
Product Range
MCU AT Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
