Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCU08050C1008FP500 SMD Chip Resistor, 1 ohm, ± 1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/3546538-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCU08050C1008FP500Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3546670RL
Cut Tape3546670
Product RangeMCU Series
Your Part Number
19,098 In Stock
Need more?
19,098 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.638 | CNY6.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.638 (CNY0.7209) |
| 100+ | CNY0.559 (CNY0.6317) |
| 500+ | CNY0.464 (CNY0.5243) |
| 1000+ | CNY0.448 (CNY0.5062) |
| 2500+ | CNY0.431 (CNY0.487) |
| 5000+ | CNY0.414 (CNY0.4678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCU08050C1008FP500Copy
Manufacturer Standard Lead Time52 weeks
Order Code
Re-Reel3546670RL
Cut Tape3546670
Product RangeMCU Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCU Series
Temperature Coefficient± 50ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
1ohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
MCU Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
