Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Overview
Dual channel, phototransistor output optocoupler suitable for galvanically separated circuits and non-interacting switches.
- Current transfer ratio (CTR) of typical 100%
- Isolation test voltage VISO = 5300VRMS
- Low temperature coefficient of CTR
- Low coupling capacitance of typical 0.3pF
- Wide ambient temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
CTR Min
100%
Product Range
-
Optocoupler Case Style
DIP
Forward Current If Max
60mA
Collector Emitter Voltage V(br)ceo
70V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
