Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT0603PD4999DP500 SMD Chip Resistor, 49.9 ohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/3235433-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCT0603PD4999DP500Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3235434RL
Cut Tape3235434
Product RangeMCT HP Series
Your Part Number
4,420 In Stock
10,000 more incoming. You can reserve stock now
4,420 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.080 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.857 (CNY0.9684) |
| 1000+ | CNY0.796 (CNY0.8995) |
| 2500+ | CNY0.775 (CNY0.8758) |
| 5000+ | CNY0.753 (CNY0.8509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT0603PD4999DP500Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3235434RL
Cut Tape3235434
Product RangeMCT HP Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.5%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCT HP Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
49.9ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
MCT HP Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
