Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT0603HZ0000ZP500 Zero Ohm Resistor, Jumper, 0603 [1608 Metric], Thin Film, 100 mW, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCT0603HZ0000ZP500Copy
Manufacturer Standard Lead Time49 weeks
Order Code4844758
Product RangeMCT Series
Your Part Number
1,150 In Stock
Need more?
1,150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY2.010 (CNY2.2713) |
| 500+ | CNY1.550 (CNY1.7515) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2500+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.180 (CNY1.3334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY22.50 (CNY25.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT0603HZ0000ZP500Copy
Manufacturer Standard Lead Time49 weeks
Order Code4844758
Product RangeMCT Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Power Rating100mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeMCT Series
Product Length1.55mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.55mm
Product Height
0.45mm
Operating Temperature Max
125°C
Resistor Technology
Thin Film
Current Rating
-
Product Range
MCT Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
