Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT06030C2700FP500 SMD Chip Resistor, 270 ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/3546538-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCT06030C2700FP500Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3546602RL
Cut Tape3546602
Product RangeMCT Series
Your Part Number
3,020 In Stock
Need more?
3,020 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.162 | CNY1.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.162 (CNY0.1831) |
| 100+ | CNY0.146 (CNY0.165) |
| 500+ | CNY0.130 (CNY0.1469) |
| 1000+ | CNY0.123 (CNY0.139) |
| 2500+ | CNY0.120 (CNY0.1356) |
| 5000+ | CNY0.116 (CNY0.1311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT06030C2700FP500Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3546602RL
Cut Tape3546602
Product RangeMCT Series
Technical Datasheet
Resistance270ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCT Series
Temperature Coefficient± 50ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
270ohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
MCT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
