Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT06030C1784FP500 SMD Chip Resistor, 1.78 Mohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/2325016-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCT06030C1784FP500Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2325300RL
Cut Tape2325300
Product RangeMCT Series
Your Part Number
877 In Stock
Need more?
877 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.238 | CNY2.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.238 (CNY0.2689) |
| 100+ | CNY0.222 (CNY0.2509) |
| 500+ | CNY0.199 (CNY0.2249) |
| 1000+ | CNY0.185 (CNY0.209) |
| 2500+ | CNY0.182 (CNY0.2057) |
| 5000+ | CNY0.178 (CNY0.2011) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT06030C1784FP500Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2325300RL
Cut Tape2325300
Product RangeMCT Series
Technical Datasheet
Resistance1.78Mohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCT Series
Temperature Coefficient± 50ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
1.78Mohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MCT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
