Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS0402MD5603BE000 SMD Chip Resistor, 560 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/3235420-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD5603BE000Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3782653
Re-Reel3782560RL
Cut Tape3782560
Product RangeMCS AT Series
Your Part Number
8,030 In Stock
Need more?
8,030 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.370 | CNY13.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY1.030 (CNY1.1639) |
| 5000+ | CNY0.930 (CNY1.0509) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.869 (CNY0.982) |
| 50000+ | CNY0.862 (CNY0.9741) |
| 100000+ | CNY0.845 (CNY0.9548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD5603BE000Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3782653
Re-Reel3782560RL
Cut Tape3782560
Product RangeMCS AT Series
Technical Datasheet
Resistance560kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeMCS AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
560kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MCS AT Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
