Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS0402MC1001FE000 SMD Chip Resistor, 1 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thin Film, Professional](https://www.element14.cn/productimages/standard/en_GB/3235420-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS0402MC1001FE000Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4140899RL
Cut Tape4140899
Product RangeMCS Series
Your Part Number
84,180 In Stock
Need more?
84,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.276 | CNY2.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.276 (CNY0.3119) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.230 (CNY0.2599) |
| 2500+ | CNY0.222 (CNY0.2509) |
| 5000+ | CNY0.199 (CNY0.2249) |
| 10000+ | CNY0.176 (CNY0.1989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MC1001FE000Copy
Manufacturer Standard Lead Time51 weeks
Order Code
Re-Reel4140899RL
Cut Tape4140899
Product RangeMCS Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeProfessional
Product RangeMCS Series
Temperature Coefficient± 50ppm/K
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
MCS Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Professional
Temperature Coefficient
± 50ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
