Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCS0402HZ0000ZE100 Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thin Film, 63 mW, Surface Mount Device, MCS Series](https://www.element14.cn/productimages/standard/en_GB/3546538-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCS0402HZ0000ZE100Copy
Manufacturer Standard Lead Time19 weeks
Order Code4844757
Product RangeMCS Series
Your Part Number
3,249 In Stock
Need more?
3,249 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY4.010 (CNY4.5313) |
| 100+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY2.980 (CNY3.3674) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.340 (CNY2.6442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402HZ0000ZE100Copy
Manufacturer Standard Lead Time19 weeks
Order Code4844757
Product RangeMCS Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Power Rating63mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeMCS Series
Product Length1mm
Product Width0.5mm
Product Height0.32mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Mounting
Surface Mount Device
Product Length
1mm
Product Height
0.32mm
Operating Temperature Max
125°C
Resistor Technology
Thin Film
Current Rating
-
Product Range
MCS Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
