Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCA1206MD4704BP100 SMD Chip Resistor, 4.7 Mohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2325016-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD4704BP100Copy
Order Code
Full Reel4164687
Re-Reel4140895RL
Cut Tape4140895
Product RangeMCA AT Series
Your Part Number
1,672 In Stock
Need more?
1,672 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.430 | CNY5.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.430 (CNY6.1359) |
| 50+ | CNY3.950 (CNY4.4635) |
| 100+ | CNY3.490 (CNY3.9437) |
| 250+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.390 (CNY3.8307) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.110 (CNY3.5143) |
| 5000+ | CNY2.970 (CNY3.3561) |
| 10000+ | CNY2.920 (CNY3.2996) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD4704BP100Copy
Order Code
Full Reel4164687
Re-Reel4140895RL
Cut Tape4140895
Product RangeMCA AT Series
Technical Datasheet
Resistance4.7Mohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMCA AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
4.7Mohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
MCA AT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
