Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCA1206MD2004BP100 SMD Chip Resistor, 2 Mohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2325016-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD2004BP100Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel4164686
Re-Reel4140894RL
Cut Tape4140894
Product RangeMCA AT Series
Your Part Number
2,378 In Stock
Need more?
2,378 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY4.130 (CNY4.6669) |
| 250+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.680 (CNY4.1584) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.110 (CNY3.5143) |
| 5000+ | CNY2.970 (CNY3.3561) |
| 10000+ | CNY2.920 (CNY3.2996) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD2004BP100Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel4164686
Re-Reel4140894RL
Cut Tape4140894
Product RangeMCA AT Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeMCA AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
2Mohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
MCA AT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
0
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
