Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCA1206MD1005BP100 SMD Chip Resistor, 10 Mohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/3975271-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD1005BP100Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel3975271RL
Cut Tape3975271
Product RangeMCA-AT Series
Your Part Number
451 In Stock
56,000 more incoming. You can reserve stock now
428 Next business day delivery available(Shanghai stock)
23 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.670 | CNY6.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.670 (CNY7.5371) |
| 50+ | CNY4.810 (CNY5.4353) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.300 (CNY4.859) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.320 (CNY3.7516) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD1005BP100Copy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel3975271RL
Cut Tape3975271
Product RangeMCA-AT Series
Technical Datasheet
Resistance10Mohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeMCA-AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHC0
Technical Specifications
Resistance
10Mohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
MCA-AT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
175°C
SVHC
0
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
