Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRB20H100CT-E3/45Copy
Order Code1859694
Product RangeMBRB2
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263AB
No. of Pins2Pins
Forward Voltage Max580mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB2
Qualification-
Product Overview
The MBRB20H100CT-E3/45 is a dual common cathode high voltage Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The Schottky rectifier features guard ring for overvoltage protection, high forward surge capability and high barrier technology for improved high temperature performance. Polarity marked on the body.
- Low power loss and high efficiency
- Low forward voltage drop
- Low leakage current
- High frequency operation
- 100V Working peak reverse voltage
- 100V Maximum DC blocking voltage
- 1500V Isolation voltage
- 2°C/W Typical thermal resistance per diode
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
250A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-263AB
Forward Voltage Max
580mV
Operating Temperature Max
175°C
Product Range
MBRB2
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

