Print Page
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY6.810 (CNY7.6953) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY5.770 (CNY6.5201) |
| 5000+ | CNY5.760 (CNY6.5088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.31 (CNY17.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRB1645-E3/45
Order Code2335151
Product RangeMBRB1
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current16A
Diode ConfigurationSingle
Diode Case StyleTO-263AB
No. of Pins3Pins
Forward Voltage Max630mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRB1
Qualification-
SVHCLead (14-Jun-2023)
Product Overview
The MBRB1645-E3/45 is a high-voltage Dual Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It features high purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance. It is suitable for use in high frequency converters, switching power supplies, free-wheeling diodes, OR-ing diode, DC/DC converters and reverse battery protection.
- High frequency operation
- Guard-ring for enhanced ruggedness and long term reliability
- Halogen-free
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
16A
Diode Case Style
TO-263AB
Forward Voltage Max
630mV
Operating Temperature Max
150°C
Product Range
MBRB1
SVHC
Lead (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002242

