Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBB02070C5608FCT00Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4164998
Cut Tape4141007
Product RangeMBB Series
Your Part Number
14,560 In Stock
Need more?
14,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.675 | CNY6.75 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.675 (CNY0.7628) |
| 100+ | CNY0.559 (CNY0.6317) |
| 500+ | CNY0.494 (CNY0.5582) |
| 1000+ | CNY0.473 (CNY0.5345) |
| 2500+ | CNY0.464 (CNY0.5243) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.428 (CNY0.4836) |
| 25000+ | CNY0.398 (CNY0.4497) |
| 50000+ | CNY0.391 (CNY0.4418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBB02070C5608FCT00Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel4164998
Cut Tape4141007
Product RangeMBB Series
Technical Datasheet
Resistance5.6ohm
Product RangeMBB Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film (Thin Film)
Temperature Coefficient± 50ppm/K
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5.6ohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film (Thin Film)
Resistor Type
General Purpose
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MBB Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/K
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
