Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL250139332E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code3131672
Product Range501 PGM-ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,257.540 (CNY1,421.0202) |
| 2+ | CNY1,136.660 (CNY1,284.4258) |
| 3+ | CNY998.690 (CNY1,128.5197) |
| 5+ | CNY937.160 (CNY1,058.9908) |
| 10+ | CNY912.770 (CNY1,031.4301) |
| 20+ | CNY890.350 (CNY1,006.0955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,257.54 (CNY1,421.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL250139332E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code3131672
Product Range501 PGM-ST Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range501 PGM-ST Series
Product Diameter76mm
Product Height105mm
Lead Spacing31.8mm
ESR0.052ohm
Ripple Current12.6A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Power general purpose miniaturized aluminium capacitor with screw terminal
- Useful life of 5000hours at +85°C
- Polarized aluminium electrolytic capacitors and non-solid electrolyte
- Cylindrical aluminium case insulated with a blue sleeve
- Used in UPS, energy storage in medical or industrial pulse systems and solar inverters
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.8mm
Ripple Current
12.6A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
501 PGM-ST Series
Product Height
105mm
ESR
0.052ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Alternatives for MAL250139332E3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.965414
