Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL250119222E3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3772311
Product Range501 PGM-ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY755.850 (CNY854.1105) |
| 2+ | CNY725.210 (CNY819.4873) |
| 3+ | CNY694.570 (CNY784.8641) |
| 5+ | CNY663.930 (CNY750.2409) |
| 10+ | CNY633.280 (CNY715.6064) |
| 20+ | CNY620.620 (CNY701.3006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY755.85 (CNY854.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL250119222E3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3772311
Product Range501 PGM-ST Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range501 PGM-ST Series
Product Diameter65mm
Product Height105mm
Lead Spacing28.5mm
ESR0.077ohm
Ripple Current9.4A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
501 PGM-ST power general purpose miniaturized aluminium capacitors with screw terminal. Typically used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, microgrid interfaces, solar inverters, wind turbines and pulsed power scientific test equipments.
- Useful life of 5000h at +85 °C
- <gt/> 10 years 24/7 application life at 50°C
- High ripple current
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
65mm
Lead Spacing
28.5mm
Ripple Current
9.4A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
501 PGM-ST Series
Product Height
105mm
ESR
0.077ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
