Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL250117472E3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3772313
Product Range501 PGM-ST Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY962.160 (CNY1,087.2408) |
| 2+ | CNY933.950 (CNY1,055.3635) |
| 3+ | CNY905.730 (CNY1,023.4749) |
| 5+ | CNY877.520 (CNY991.5976) |
| 10+ | CNY849.300 (CNY959.709) |
| 20+ | CNY821.080 (CNY927.8204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY962.16 (CNY1,087.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL250117472E3Copy
Manufacturer Standard Lead Time17 weeks
Order Code3772313
Product Range501 PGM-ST Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range501 PGM-ST Series
Product Diameter76mm
Product Height105mm
Lead Spacing31.8mm
ESR0.028ohm
Ripple Current14.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
501 PGM-ST power general purpose miniaturized aluminium capacitors with screw terminal. Typically used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, microgrid interfaces, solar inverters, wind turbines and pulsed power scientific test equipments.
- Useful life of 5000h at +85 °C
- <gt/> 10 years 24/7 application life at 50°C
- High ripple current
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.8mm
Ripple Current
14.6A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
501 PGM-ST Series
Product Height
105mm
ESR
0.028ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233
