Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL250117122E3Copy
Order Code3772312
Product Range501 PGM-ST Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.840 (CNY386.2792) |
| 3+ | CNY308.980 (CNY349.1474) |
| 5+ | CNY271.490 (CNY306.7837) |
| 10+ | CNY254.760 (CNY287.8788) |
| 20+ | CNY248.130 (CNY280.3869) |
| 50+ | CNY242.040 (CNY273.5052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.84 (CNY386.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL250117122E3Copy
Order Code3772312
Product Range501 PGM-ST Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range501 PGM-ST Series
Product Diameter50mm
Product Height80mm
Lead Spacing22.2mm
ESR0.099ohm
Ripple Current5.89A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
501 PGM-ST power general purpose miniaturized aluminium capacitors with screw terminal. Typically used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, microgrid interfaces, solar inverters, wind turbines and pulsed power scientific test equipments.
- Useful life of 5000h at +85 °C
- <gt/> 10 years 24/7 application life at 50°C
- High ripple current
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50mm
Lead Spacing
22.2mm
Ripple Current
5.89A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
501 PGM-ST Series
Product Height
80mm
ESR
0.099ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
