Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL229960471E3Copy
Manufacturer Standard Lead Time28 weeks
Order Code4414082
Product Range299 PHL-4TSI Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.720 (CNY333.0336) |
| 10+ | CNY226.280 (CNY255.6964) |
| 25+ | CNY221.940 (CNY250.7922) |
| 50+ | CNY217.600 (CNY245.888) |
| 100+ | CNY209.450 (CNY236.6785) |
| 250+ | CNY205.270 (CNY231.9551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.72 (CNY333.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL229960471E3Copy
Manufacturer Standard Lead Time28 weeks
Order Code4414082
Product Range299 PHL-4TSI Series
Technical Datasheet
Capacitance470µF
Voltage(DC)550V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range299 PHL-4TSI Series
Product Diameter40mm
Product Height50mm
Lead Spacing22.5mm
ESR0.3ohm
Ripple Current2.75A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAL229960471E3 is a 299 PHL-4TSI series aluminium electrolytic capacitor. Typical applications include switched mode power supplies, uninterruptible power supplies, renewable energy power converters and energy storage in pulse systems.
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Cylindrical aluminium case, insulated with a blue sleeve
- 470µF capacitance with ±20% tolerance
- 550V DC voltage rating
- Long useful life is > 5000h at 105°C
- Stable mounting and keyed polarity
- 2.75A ripple current
- 0.3ohm ESR
- Operating temperature range from -40 to +105°C
- 4-terminal snap-in capacitor
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
40mm
Lead Spacing
22.5mm
Ripple Current
2.75A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
550V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
299 PHL-4TSI Series
Product Height
50mm
ESR
0.3ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
