Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL229951561E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code4414087
Product Range299 PHL-4TSI Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY480.930 (CNY543.4509) |
| 3+ | CNY447.990 (CNY506.2287) |
| 5+ | CNY415.050 (CNY469.0065) |
| 10+ | CNY382.110 (CNY431.7843) |
| 20+ | CNY382.080 (CNY431.7504) |
| 50+ | CNY382.040 (CNY431.7052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY480.93 (CNY543.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL229951561E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code4414087
Product Range299 PHL-4TSI Series
Technical Datasheet
Capacitance560µF
Voltage(DC)600V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range299 PHL-4TSI Series
Product Diameter35mm
Product Height100mm
Lead Spacing22.5mm
ESR0.3ohm
Ripple Current3.55A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAL229951561E3 is a 299 PHL-4TSI series aluminium electrolytic capacitor. Typical applications include switched mode power supplies, uninterruptible power supplies, renewable energy power converters and energy storage in pulse systems.
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Cylindrical aluminium case, insulated with a blue sleeve
- 560µF capacitance with ±20% tolerance
- 600V DC voltage rating
- Long useful life is > 5000h at 105°C
- Stable mounting and keyed polarity
- 3.55A ripple current
- 0.3ohm ESR
- Operating temperature range from -40 to +105°C
- 4-terminal snap-in capacitor
Technical Specifications
Capacitance
560µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
22.5mm
Ripple Current
3.55A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
600V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
299 PHL-4TSI Series
Product Height
100mm
ESR
0.3ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
