Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225659472E3Copy
Manufacturer Standard Lead Time45 weeks
Order Code2474603
Product Range256 PMG-SI Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.680 (CNY152.1884) |
| 3+ | CNY118.720 (CNY134.1536) |
| 5+ | CNY102.760 (CNY116.1188) |
| 10+ | CNY86.800 (CNY98.084) |
| 20+ | CNY86.760 (CNY98.0388) |
| 50+ | CNY86.720 (CNY97.9936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.68 (CNY152.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225659472E3Copy
Manufacturer Standard Lead Time45 weeks
Order Code2474603
Product Range256 PMG-SI Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range256 PMG-SI Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.023ohm
Ripple Current3.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
256 PMG-SI is a power miniaturized general purpose aluminium electrolytic capacitor. Typical applications include industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom and smoothing and filtering.
- Useful life: 2000h at +105°C, <gt/> 5000h at +85°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Pressure relief on the top of the aluminium case
- PET insulation sleeve
- Climatic category in accordance with IEC 60068
- Category temperature range -40°C to +105°C
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.3A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
256 PMG-SI Series
Product Height
40mm
ESR
0.023ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
