Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL220213102E3Copy
Manufacturer Standard Lead Time43 weeks
Order Code4062633
Product Range202 PML-ST Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.940 (CNY325.3722) |
| 3+ | CNY266.860 (CNY301.5518) |
| 5+ | CNY245.770 (CNY277.7201) |
| 10+ | CNY224.680 (CNY253.8884) |
| 20+ | CNY211.050 (CNY238.4865) |
| 50+ | CNY197.420 (CNY223.0846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.94 (CNY325.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL220213102E3Copy
Manufacturer Standard Lead Time43 weeks
Order Code4062633
Product Range202 PML-ST Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range202 PML-ST Series
Product Diameter35mm
Product Height80mm
Lead Spacing12.8mm
ESR0.064ohm
Ripple Current4.62A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
4.62A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
202 PML-ST Series
Product Height
80mm
ESR
0.064ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
