Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219847151E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1165371
Product Range198 PHR-SI Series
Also Known As222219847151
Your Part Number
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.430 (CNY94.2759) |
| 10+ | CNY75.090 (CNY84.8517) |
| 50+ | CNY70.650 (CNY79.8345) |
| 200+ | CNY65.640 (CNY74.1732) |
| 400+ | CNY61.190 (CNY69.1447) |
| 800+ | CNY58.960 (CNY66.6248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.43 (CNY94.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219847151E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1165371
Product Range198 PHR-SI Series
Also Known As222219847151
Technical Datasheet
Capacitance150µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range198 PHR-SI Series
Product Diameter25mm
Product Height40mm
Lead Spacing10mm
ESR1.592ohm
Ripple Current1.36A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.36A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
198 PHR-SI Series
Product Height
40mm
ESR
1.592ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02712
