Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219390124E3Copy
Manufacturer Standard Lead Time39 weeks
Order Code3973412
Product Range193 PUR-SI Solar Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.620 (CNY293.3706) |
| 3+ | CNY240.110 (CNY271.3243) |
| 5+ | CNY220.590 (CNY249.2667) |
| 10+ | CNY201.070 (CNY227.2091) |
| 20+ | CNY192.660 (CNY217.7058) |
| 50+ | CNY184.240 (CNY208.1912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.62 (CNY293.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219390124E3Copy
Manufacturer Standard Lead Time39 weeks
Order Code3973412
Product Range193 PUR-SI Solar Series
Technical Datasheet
Capacitance470µF
Voltage(DC)570V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature6000 hours @ 105°C
PolarityPolar
Product Range193 PUR-SI Solar Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.3ohm
Ripple Current2.14A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.14A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
570V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
6000 hours @ 105°C
Product Range
193 PUR-SI Solar Series
Product Height
50mm
ESR
0.3ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
