Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218097002E3Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2520816RL
Cut Tape2520816
Product Range180 CPS Series
Your Part Number
3,955 In Stock
Need more?
3,955 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY22.720 | CNY227.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY22.720 (CNY25.6736) |
| 100+ | CNY20.330 (CNY22.9729) |
| 500+ | CNY18.730 (CNY21.1649) |
| 1000+ | CNY17.630 (CNY19.9219) |
| 2000+ | CNY17.130 (CNY19.3569) |
| 4000+ | CNY15.940 (CNY18.0122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218097002E3Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2520816RL
Cut Tape2520816
Product Range180 CPS Series
Technical Datasheet
Capacitance82µF
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR-
Lifetime @ Temperature2500 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4A
Product Diameter8mm
Product Length8.4mm
Product Width-
Product Height8.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range180 CPS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAL218097002E3 is a 180 CPS low impedance, conductive polymer aluminium SMD chip capacitor. Typical applications include SMD technology, for high temperature reflow soldering, industrial and professional applications, telecommunications and IT and portable and mobile equipment.
- 82µF capacitance value with ±20% tolerance
- Voltage rating is 35V
- Useful life of up to 2500hours at 105°C
- Very low ESR and highest ripple current
- Temperature range from -55°C to +105°C
Technical Specifications
Capacitance
82µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2500 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
4A
Product Length
8.4mm
Product Height
8.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
ESR
-
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
180 CPS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
