Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215990125E3Copy
Manufacturer Standard Lead Time40 weeks
Order Code2102702
Product Range159 PUL-SI Series
Your Part Number
251 In Stock
Need more?
251 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.870 (CNY136.5831) |
| 3+ | CNY110.270 (CNY124.6051) |
| 5+ | CNY98.930 (CNY111.7909) |
| 10+ | CNY91.730 (CNY103.6549) |
| 20+ | CNY87.160 (CNY98.4908) |
| 50+ | CNY82.780 (CNY93.5414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.87 (CNY136.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215990125E3Copy
Manufacturer Standard Lead Time40 weeks
Order Code2102702
Product Range159 PUL-SI Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)315V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.22ohm
Ripple Current2.9A
Operating Temperature Min-25°C
Leakage Current1.894mA
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.9A
Leakage Current
1.894mA
Qualification
-
Voltage(DC)
315V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
50mm
ESR
0.22ohm
Operating Temperature Min
-25°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
