Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215957221E3Copy
Manufacturer Standard Lead Time39 weeks
Order Code2342192
Product Range159 PUL-SI Series
Also Known As222215957221
Your Part Number
255 In Stock
Need more?
255 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.060 (CNY161.6578) |
| 3+ | CNY130.780 (CNY147.7814) |
| 5+ | CNY118.500 (CNY133.905) |
| 10+ | CNY106.210 (CNY120.0173) |
| 20+ | CNY98.560 (CNY111.3728) |
| 50+ | CNY90.910 (CNY102.7283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.06 (CNY161.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215957221E3Copy
Manufacturer Standard Lead Time39 weeks
Order Code2342192
Product Range159 PUL-SI Series
Also Known As222215957221
Technical Datasheet
Capacitance220µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter35mm
Product Height30mm
Lead Spacing-
ESR0.31ohm
Ripple Current1.14A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 159 PUL-S series power ultra long life large type snap-in Aluminium Electrolytic Capacitor with very small dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features low ESR and high ripple current capability. It is used for smoothing and filtering standard and switched mode power supplies. It is also used for energy storage in pulse systems and solar PV inverters.
- 3000 to 5000hrs at 105°C Useful life
- 200 to 500V Rated voltage range
- 56 to 1800μF Rated capacitance range
- Keyed polarity snap-in version available
- High reliability
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
-
Ripple Current
1.14A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
159 PUL-SI Series
Product Height
30mm
ESR
0.31ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for MAL215957221E3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
