Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215947689E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1166651
Product Range159 PUL-SI Series
Also Known As222215947689
Your Part Number
563 In Stock
Need more?
563 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.240 (CNY92.9312) |
| 5+ | CNY70.670 (CNY79.8571) |
| 10+ | CNY59.090 (CNY66.7717) |
| 20+ | CNY54.880 (CNY62.0144) |
| 40+ | CNY50.670 (CNY57.2571) |
| 100+ | CNY46.450 (CNY52.4885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.24 (CNY92.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215947689E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1166651
Product Range159 PUL-SI Series
Also Known As222215947689
Technical Datasheet
Capacitance68µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR1.2ohm
Ripple Current560mA
Operating Temperature Min-25°C
Leakage Current300µA
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
159 PUL-SI series is an ultra power, long life, snap-in aluminium electrolytic capacitor. Typically used for applications such as solar PV inverters, general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Useful life: 5000h at 105°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Low ESR, high ripple current capability
- High reliability
Technical Specifications
Capacitance
68µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
560mA
Leakage Current
300µA
Qualification
-
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
30mm
ESR
1.2ohm
Operating Temperature Min
-25°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MAL215947689E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
