Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215947331E3Copy
Manufacturer Standard Lead Time39 weeks
Order Code2102689
Product Range159 PUL-SI Series
Also Known As222215947331
Your Part Number
174 In Stock
Need more?
174 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.400 (CNY208.372) |
| 5+ | CNY161.640 (CNY182.6532) |
| 10+ | CNY138.880 (CNY156.9344) |
| 20+ | CNY130.680 (CNY147.6684) |
| 40+ | CNY122.480 (CNY138.4024) |
| 100+ | CNY114.280 (CNY129.1364) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.40 (CNY208.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215947331E3Copy
Manufacturer Standard Lead Time39 weeks
Order Code2102689
Product Range159 PUL-SI Series
Also Known As222215947331
Technical Datasheet
Capacitance330µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.3ohm
Ripple Current1.54A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 159 PUL-SI series power ultra long life large type snap-in Aluminium Electrolytic Capacitor with very small dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features low ESR and high ripple current capability. It is used for smoothing and filtering standard and switched mode power supplies. It is also used for energy storage in pulse systems and solar PV inverters.
- 3000 to 5000hrs at 105°C Useful life
- 200 to 500V Rated voltage range
- 56 to 1800μF Rated capacitance range
- Keyed polarity snap-in version available
- High reliability
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.54A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
50mm
ESR
0.3ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for MAL215947331E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
