Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215942681E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1166637
Product Range159 PUL-SI Series
Also Known As222215942681
Your Part Number
468 In Stock
Need more?
468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.070 (CNY88.2191) |
| 5+ | CNY70.560 (CNY79.7328) |
| 10+ | CNY62.000 (CNY70.060) |
| 20+ | CNY58.180 (CNY65.7434) |
| 40+ | CNY56.670 (CNY64.0371) |
| 100+ | CNY55.280 (CNY62.4664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.07 (CNY88.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215942681E3Copy
Manufacturer Standard Lead Time30 weeks
Order Code1166637
Product Range159 PUL-SI Series
Also Known As222215942681
Technical Datasheet
Capacitance680µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter25mm
Product Height45mm
Lead Spacing10mm
ESR0.21ohm
Ripple Current1.82A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
159 PUL-SI series is an ultra power, long life, snap-in aluminium electrolytic capacitor. Typically used for applications such as solar PV inverters, general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Useful life: 5000h at 105°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Low ESR, high ripple current capability
- High reliability
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.82A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
45mm
ESR
0.21ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for MAL215942681E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
