Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215932471E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1166636
Product Range159 PUL-SI Series
Also Known As222215932471
Your Part Number
780 In Stock
Need more?
780 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.200 (CNY105.316) |
| 5+ | CNY81.700 (CNY92.321) |
| 10+ | CNY70.200 (CNY79.326) |
| 20+ | CNY65.690 (CNY74.2297) |
| 40+ | CNY61.170 (CNY69.1221) |
| 100+ | CNY56.650 (CNY64.0145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.20 (CNY105.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215932471E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1166636
Product Range159 PUL-SI Series
Also Known As222215932471
Technical Datasheet
Capacitance470µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter22mm
Product Height40mm
Lead Spacing10mm
ESR0.32ohm
Ripple Current1.37A
Operating Temperature Min-25°C
Leakage Current940µA
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
159 PUL-SI series is an ultra power, long life, snap-in aluminium electrolytic capacitor. Typically used for applications such as solar PV inverters, general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Useful life: 5000h at 105°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Low ESR, high ripple current capability
- High reliability
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.37A
Leakage Current
940µA
Qualification
-
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
40mm
ESR
0.32ohm
Operating Temperature Min
-25°C
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
