Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215919221E3Copy
Manufacturer Standard Lead Time37 weeks
Order Code2674267
Product Range159 PUL-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.690 (CNY143.1597) |
| 3+ | CNY115.590 (CNY130.6167) |
| 5+ | CNY103.690 (CNY117.1697) |
| 10+ | CNY96.150 (CNY108.6495) |
| 20+ | CNY91.360 (CNY103.2368) |
| 50+ | CNY86.760 (CNY98.0388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.69 (CNY143.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215919221E3Copy
Manufacturer Standard Lead Time37 weeks
Order Code2674267
Product Range159 PUL-SI Series
Technical Datasheet
Capacitance220µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter35mm
Product Height35mm
Lead Spacing10mm
ESR0.47ohm
Ripple Current1.37A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
159 PUL-SI series is an ultra power, long life, snap-in aluminium electrolytic capacitor. Typically used for applications such as solar PV inverters, general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Useful life: 5000h at 105°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Low ESR, high ripple current capability
- High reliability
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
1.37A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
35mm
ESR
0.47ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13517
