Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215919101E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code2674262
Product Range159 PUL-SI Series
Your Part Number
327 In Stock
Need more?
327 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.750 (CNY79.9475) |
| 10+ | CNY42.260 (CNY47.7538) |
| 50+ | CNY39.430 (CNY44.5559) |
| 200+ | CNY37.840 (CNY42.7592) |
| 400+ | CNY36.660 (CNY41.4258) |
| 800+ | CNY35.460 (CNY40.0698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.75 (CNY79.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215919101E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code2674262
Product Range159 PUL-SI Series
Technical Datasheet
Capacitance100µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range159 PUL-SI Series
Product Diameter22mm
Product Height40mm
Lead Spacing10mm
ESR0.98ohm
Ripple Current800mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
159 PUL-SI series is an ultra power, long life, snap-in aluminium electrolytic capacitor. Typically used for applications such as solar PV inverters, general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
- Useful life: 5000h at 105°C
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Low ESR, high ripple current capability
- High reliability
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
800mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
159 PUL-SI Series
Product Height
40mm
ESR
0.98ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
