Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215759151E3Copy
Manufacturer Standard Lead Time42 weeks
Order Code2478080
Product Range157 PUM-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.440 (CNY93.1572) |
| 10+ | CNY74.200 (CNY83.846) |
| 50+ | CNY69.800 (CNY78.874) |
| 200+ | CNY64.860 (CNY73.2918) |
| 400+ | CNY60.460 (CNY68.3198) |
| 800+ | CNY58.260 (CNY65.8338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.44 (CNY93.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215759151E3Copy
Manufacturer Standard Lead Time42 weeks
Order Code2478080
Product Range157 PUM-SI Series
Technical Datasheet
Capacitance150µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range157 PUM-SI Series
Product Diameter25mm
Product Height40mm
Lead Spacing10mm
ESR0
Ripple Current1.43A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.43A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
157 PUM-SI Series
Product Height
40mm
ESR
0
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
