Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215733471E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1165663
Product Range157 PUM-SI Series
Also Known As222215733471
Your Part Number
585 In Stock
Need more?
585 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.140 (CNY98.4682) |
| 5+ | CNY79.500 (CNY89.835) |
| 10+ | CNY71.320 (CNY80.5916) |
| 20+ | CNY66.130 (CNY74.7269) |
| 40+ | CNY62.840 (CNY71.0092) |
| 100+ | CNY59.680 (CNY67.4384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.14 (CNY98.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215733471E3Copy
Manufacturer Standard Lead Time29 weeks
Order Code1165663
Product Range157 PUM-SI Series
Also Known As222215733471
Technical Datasheet
Capacitance470µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range157 PUM-SI Series
Product Diameter25mm
Product Height35mm
Lead Spacing10mm
ESR0.18ohm
Ripple Current1.87A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 157 PUM-SI series power ultra miniature large type snap-in Aluminium Electrolytic Capacitor with very small dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used for smoothing and filtering standard and switched mode power supplies. It is also used for energy storage in pulse systems applications.
- 5000hrs at 85°C Useful life
- 200 to 500V Rated voltage range
- 56 to 2200μF Rated capacitance range
- Keyed polarity version available
Applications
Industrial, Automotive, Audio, Imaging, Video & Vision
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
1.87A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
157 PUM-SI Series
Product Height
35mm
ESR
0.18ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for MAL215733471E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
