Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215618682E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code3858663
Product Range156 PUM-SI Series
Your Part Number
283 In Stock
Need more?
283 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.560 (CNY85.3828) |
| 5+ | CNY72.520 (CNY81.9476) |
| 10+ | CNY69.020 (CNY77.9926) |
| 20+ | CNY66.570 (CNY75.2241) |
| 40+ | CNY63.140 (CNY71.3482) |
| 100+ | CNY59.610 (CNY67.3593) |
| 500+ | CNY55.550 (CNY62.7715) |
| 1000+ | CNY53.320 (CNY60.2516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.56 (CNY85.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215618682E3Copy
Manufacturer Standard Lead Time38 weeks
Order Code3858663
Product Range156 PUM-SI Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range156 PUM-SI Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.059ohm
Ripple Current4.19A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.19A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
156 PUM-SI Series
Product Height
40mm
ESR
0.059ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
