Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215371109E3Copy
Order Code
Re-Reel1187022RL
Cut Tape1187022
Product Range153 CRV Series
Also Known As222215371109
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215371109E3Copy
Order Code
Re-Reel1187022RL
Cut Tape1187022
Product Range153 CRV Series
Also Known As222215371109
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)50V
ESR3ohm
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product Range153 CRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.3mm
Ripple Current26mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for MAL215371109E3
1 Product Found
Product Overview
The 153 CLV series Aluminium Capacitor is a SMD (chip)-version with base plate, vertical construction requiring minimum board space, lead (Pb)-free reflow solderable. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte, self healing. It is used for coupling, decoupling, smoothing, filtering, buffering and timing. It is also used in telecommunications and lightweight equipment.
- 2000 to 3000hrs at 105°C Long useful life
- 6.3 to 100V Rated voltage range
- 0.47 to 1000μF Rated capacitance range
- High CV per unit volume
- Charge and discharge proof, no peak current limitation
Applications
Industrial, Automotive, Portable Devices, Communications & Networking
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
153 CRV Series
Capacitor Terminals
SMD
Product Length
-
Product Height
5.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
10µF
ESR
3ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
26mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
