Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215099704E3Copy
Manufacturer Standard Lead Time13 weeks
Order Code2984758
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.140 (CNY28.4082) |
| 5+ | CNY20.920 (CNY23.6396) |
| 10+ | CNY16.690 (CNY18.8597) |
| 25+ | CNY15.320 (CNY17.3116) |
| 50+ | CNY13.950 (CNY15.7635) |
| 200+ | CNY10.980 (CNY12.4074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.14 (CNY28.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215099704E3Copy
Manufacturer Standard Lead Time13 weeks
Order Code2984758
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Lifetime @ Temperature5000 hours @ 105°C
Product Width-
Product Height16mm
Ripple Current750mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Product Width
-
Ripple Current
750mA
Operating Temperature Max
105°C
MSL
-
Lifetime @ Temperature
5000 hours @ 105°C
Product Height
16mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005359
