Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215097701E3Copy
Manufacturer Standard Lead Time8 weeks
Order Code2984755
Your Part Number
2,067 In Stock
Need more?
2,067 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.070 (CNY19.2891) |
| 10+ | CNY11.050 (CNY12.4865) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY6.960 (CNY7.8648) |
| 1000+ | CNY5.950 (CNY6.7235) |
| 2000+ | CNY5.810 (CNY6.5653) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.07 (CNY19.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097701E3Copy
Manufacturer Standard Lead Time8 weeks
Order Code2984755
Technical Datasheet
Capacitance47µF
Voltage(DC)80V
PolarityPolar
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current240mA
Operating Temperature Min-40°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Polarity
Polar
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
MSL
-
Voltage(DC)
80V
Product Diameter
10mm
Product Width
-
Ripple Current
240mA
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002131
