Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215097102E3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3335635
Re-Reel2471960RL
Cut Tape2471960
Product Range150 CRZ Series
Also Known As222215097102
Your Part Number
6 In Stock
2,500 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.090 | CNY21.09 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.090 (CNY23.8317) |
| 10+ | CNY14.320 (CNY16.1816) |
| 25+ | CNY12.890 (CNY14.5657) |
| 50+ | CNY11.450 (CNY12.9385) |
| 100+ | CNY9.260 (CNY10.4638) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY9.070 (CNY10.2491) |
| 1250+ | CNY7.630 (CNY8.6219) |
| 2500+ | CNY7.470 (CNY8.4411) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097102E3Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3335635
Re-Reel2471960RL
Cut Tape2471960
Product Range150 CRZ Series
Also Known As222215097102
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height14mm
Ripple Current620mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
14mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
620mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for MAL215097102E3
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002364
