Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215097101E3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3297985
Re-Reel2471959RL
Cut Tape2471959
Product Range150 CRZ Series
Also Known As222215097101
Your Part Number
6,127 In Stock
Need more?
6,127 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.120 | CNY19.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.120 (CNY21.6056) |
| 10+ | CNY9.600 (CNY10.848) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.780 (CNY8.7914) |
| 200+ | CNY7.630 (CNY8.6219) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.710 (CNY7.5823) |
| 2500+ | CNY5.980 (CNY6.7574) |
| 5000+ | CNY5.940 (CNY6.7122) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097101E3Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3297985
Re-Reel2471959RL
Cut Tape2471959
Product Range150 CRZ Series
Also Known As222215097101
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current490mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 150 CRZ series Aluminium Capacitor with vibration proof, 4-pin and 6-pin version. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte, self healing. It features very low impedance, very high ripple current and high reliability. It is designed with SMD (Chip) technology for high temperature reflow soldering. It is used for smoothing, filtering and buffering in professional and telecommunication applications.
- Up to 10000hrs at 105°C Extended useful life
- 6.3 to 100V Rated voltage range
- 4.7 to 10000μF Rated capacitance range
- Charge and discharge proof, no peak current limitation
- SMD-version with base plate, lead (Pb)-free reflow solderable
- Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
- Low ESR
- AEC-Q200 Qualified
Applications
Automotive, Automotive, Communications & Networking
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
490mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for MAL215097101E3
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
