Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215097001E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3335633
Re-Reel2492935RL
Cut Tape2492935
Product Range150 CRZ Series
Also Known As222215097001
Your Part Number
4,876 In Stock
Need more?
4,876 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.260 | CNY16.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.260 (CNY18.3738) |
| 10+ | CNY11.390 (CNY12.8707) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY8.240 (CNY9.3112) |
| 200+ | CNY8.080 (CNY9.1304) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.570 (CNY7.4241) |
| 2500+ | CNY5.980 (CNY6.7574) |
| 5000+ | CNY5.710 (CNY6.4523) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097001E3Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3335633
Re-Reel2492935RL
Cut Tape2492935
Product Range150 CRZ Series
Also Known As222215097001
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current630mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 150 CRZ series capacitors from Vishay are automotive grade surface mount aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, high ripple current and longer life.
- Capacitance value range from 4.7μF to 10000μF
- Capacitance tolerance is ±20%
- Capacitor size varies from 8mm x 8mm x 10mm to 18mm x 18mm x 21mm
- Voltage rating range from 6.3V to 100V
- Operating temperature range from -55°C to 105°C (6.3V to 63V) and -40°C to +105°C(80V to 100V)
- Endurance of 2000h to 8000h at 105°C
- Automotive grade AEC-Q200 qualified
- Non solid electrolyte and self healing property
- Advanced high temperature reflow soldering according to JEDEC J-STD-020 standard
- Charge and discharge proof, no peak current limitation
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
630mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MAL215097001E3
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
