Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215068101E3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1469318
Product Range150 RMI Series
Also Known As222215068101
Your Part Number
32 In Stock
2,000 more incoming. You can reserve stock now
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY7.160 (CNY8.0908) |
| 100+ | CNY6.520 (CNY7.3676) |
| 200+ | CNY5.960 (CNY6.7348) |
| 500+ | CNY5.400 (CNY6.102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.41 (CNY15.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215068101E3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1469318
Product Range150 RMI Series
Also Known As222215068101
Technical Datasheet
Capacitance100µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Product Range150 RMI Series
ESR-
Ripple Current420mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
150 RMI Series
Ripple Current
420mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
