
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.070 (CNY27.1991) |
| 10+ | CNY16.920 (CNY19.1196) |
| 25+ | CNY15.210 (CNY17.1873) |
| 50+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY11.280 (CNY12.7464) |
| 250+ | CNY11.060 (CNY12.4978) |
Product Information
Product Overview
The MAL215058471E3 is a radial leaded miniature polarised Aluminium Electrolytic Capacitor features non-solid electrolyte. The 150 RMI series electrolytic capacitor provides excellent ripple current capability. In general, it is suitable for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
- Cylindrical case with pressure relief
- Insulated with a blue sleeve
- Very low impedance and low ESR
- Charge and discharge proof
- AEC-Q200 qualified
Applications
Industrial, Audio, Power Management
Technical Specifications
470µF
± 20%
5000 hours @ 105°C
Radial Leaded
12.5mm
-
150 RMI Series
1.2A
105°C
No SVHC (25-Jun-2025)
63V
Radial Leaded
Polar
5mm
-
25mm
-
-55°C
AEC-Q200
Technical Docs (3)
Alternatives for MAL215058471E3
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
