Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215050221E3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2492933
Product Range150 RMI Series
Also Known As222215050221
Your Part Number
6,155 In Stock
Need more?
6,155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY6.890 (CNY7.7857) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY5.730 (CNY6.4749) |
| 500+ | CNY5.180 (CNY5.8534) |
| 1000+ | CNY4.840 (CNY5.4692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.11 (CNY14.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215050221E3Copy
Manufacturer Standard Lead Time16 weeks
Order Code2492933
Product Range150 RMI Series
Also Known As222215050221
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature4000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height12mm
Product Range150 RMI Series
ESR-
Ripple Current730mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 150 series capacitors from Vishay are radial leaded, automotive grade miniaturized aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, low ESR, longer life, high stability and high reliability.
- Capacitance value range from 100μF to 8200μF
- Capacitance tolerance is ±20%
- Capacitor size varies from 8mm x 12mm to 18mm x 40mm
- Voltage rating range from 10V to 100V
- Operating temperature range from -55°C to 105°C
- Endurance of 3000h to 6000h at 105°C
- Automotive grade AEC-Q200 qualified
- Cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Excellent ripple current capability
- Charge and discharge proof
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
150 RMI Series
Ripple Current
730mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for MAL215050221E3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
